- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- GXL35VB102M16X25LL
Chemi-Con
GXL35VB102M16X25LL
Cap Aluminum Lytic 1000uF 35V 20% (16 X 25mm) Radial 7.5mm 1620mA 5000h 125°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (16 X 25mm) Radial 7.5mm 1620mA 5000h 125°C Automotive Bulk
Search Keywords: GXL35VB102M16X25LL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | GXL35VB102M16X25LL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 125 °C |
| Mounting: | Through Hole |
| Voltage: | 35 VDC |
Product Guides
+
Frequently Asked Questions
Is GXL35VB102M16X25LL discontinued?
Yes, GXL35VB102M16X25LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GXL35VB102M16X25LL RoHS compliant?
Yes, GXL35VB102M16X25LL is RoHS compliant.
What is the lead time for GXL35VB102M16X25LL?
The standard lead time for GXL35VB102M16X25LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.