- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ETXH451VSN391MA45S
Description
+
Cap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 1480mA 10000h 105A°C
Search Keywords: ETXH451VSN391MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ETXH451VSN391MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.79
10
$6.07
25
$6.04
50
$6.01
100
$5.98
150
$5.95
200 +
$5.21
Click for Quote
Log in
to unlock special pricing