- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMR451VSN821MA50S
Description
+
Cap Aluminum Lytic 820uF 450V 20% (35 X 50mm) Snap-In 10mm 3600mA 2000h 85ƒA€A°C
Search Keywords: ESMR451VSN821MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMR451VSN821MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:35 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$7.27
50
$5.95
200
$5.60
400
$5.57
600
$5.20
1,000
$5.13
2,600 +
$5.11
Click for Quote
Log in
to unlock special pricing