Image is representational - see mfr. specs

ESMR421VSN391MQ45S

Chemi-Con

Cap Aluminum Lytic 390uF 420V 20% (25.4 X 45mm) Snap-In 10mm 2470mA 2000h 85ƒA€A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 390uF 420V 20% (25.4 X 45mm) Snap-In 10mm 2470mA 2000h 85ƒA€A°C
Search Keywords: ESMR421VSN391MQ45S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMR421VSN391MQ45S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3902179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole2190
  • Size:
    25.4 x 45 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    4202205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
200
$3.72
400
$2.89
600
$2.77
1,000
$2.73
2,600
$2.62
5,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!