- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMR401VSN391MQ40S
Description
+
Cap Aluminum Lytic 390uF 400V 20% (25.4 X 40mm) Snap-In 10mm 2400mA 2000h 85ƒA€A°C
Search Keywords: ESMR401VSN391MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMR401VSN391MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3902179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
200
$3.46
400
$2.71
600
$2.56
1,000
$2.52
2,600
$2.49
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing