- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ451VSN561MA45S
Chemi-Con
ESMQ451VSN561MA45S
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85A°C
Search Keywords: ESMQ451VSN561MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ451VSN561MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is ESMQ451VSN561MA45S RoHS compliant?
Yes, ESMQ451VSN561MA45S is RoHS compliant.
What is the lead time for ESMQ451VSN561MA45S?
The standard lead time for ESMQ451VSN561MA45S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$18.76
10
$13.87
25
$13.75
50
$11.67
100
$11.62
150
$11.59
200 +
$9.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT