Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMQ451VSN471MR45S

Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 2530mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 2530mA 2000h 85A°C
Search Keywords: ESMQ451VSN471MR45S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMQ451VSN471MR45S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 30 x 45 mm
Termination Style: Snap-In2202
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ESMQ451VSN471MR45S RoHS compliant?
Yes, ESMQ451VSN471MR45S is RoHS compliant.
What is the lead time for ESMQ451VSN471MR45S?
The standard lead time for ESMQ451VSN471MR45S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Can Ship immediately
On Order:
2,200   can ship 12/17/26
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.54
25
$9.22
50
$7.79
200
$7.34
400
$7.32
600
$7.25
1,000 +
$7.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!