Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMQ451VSN331MQ50S

Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2010mA 2000h 85A°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2010mA 2000h 85A°C
Search Keywords: ESMQ451VSN331MQ50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMQ451VSN331MQ50S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 50 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMQ451VSN331MQ50S RoHS compliant?
Yes, ESMQ451VSN331MQ50S is RoHS compliant.
What is the lead time for ESMQ451VSN331MQ50S?
The standard lead time for ESMQ451VSN331MQ50S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,050   can ship 1/15/27
Minimum Order Quantity:
5
28 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.71
25
$8.18
50
$8.10
200
$7.10
400
$7.08
600
$5.98
1,000
$5.96
2,600 +
$5.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!