Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMQ451VSN271MP50S

Cap Aluminum Lytic 270uF 450V 20% (22 X 50mm) Snap-In 10mm 1780mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 450V 20% (22 X 50mm) Snap-In 10mm 1780mA 2000h 85A°C
Search Keywords: ESMQ451VSN271MP50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMQ451VSN271MP50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 270 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 22 x 50 mm
Termination Style: Snap-In2202
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMQ451VSN271MP50S RoHS compliant?
Yes, ESMQ451VSN271MP50S is RoHS compliant.
What is the lead time for ESMQ451VSN271MP50S?
The standard lead time for ESMQ451VSN271MP50S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.62
100
$5.71
150
$5.33
200 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!