- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ451VSN151MQ25S
Description
+
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1190mA 2000h 85A°C
Search Keywords: ESMQ451VSN151MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ451VSN151MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$4.72
50
$3.89
200
$3.62
400
$3.44
600
$3.43
1,000
$3.35
2,600
$1.67
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments