- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ401VSN821MA45S
Chemi-Con
ESMQ401VSN821MA45S
Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85A°C
Search Keywords: ESMQ401VSN821MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ401VSN821MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is ESMQ401VSN821MA45S RoHS compliant?
Yes, ESMQ401VSN821MA45S is RoHS compliant.
What is the lead time for ESMQ401VSN821MA45S?
The standard lead time for ESMQ401VSN821MA45S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$11.14
25
$5.09
50
$5.01
200
$4.91
400
$4.88
600
$4.87
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT