- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN821MQ40S
Description
+
Cap Aluminum Lytic 820uF 250V 20% (25.4 X 40mm) Snap-In 10mm 2770mA 2000h 85A°C
Search Keywords: ESMQ251VSN821MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ251VSN821MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$5.55
25
$4.96
50
$4.95
200
$4.74
400
$4.65
600
$4.64
1,000
$4.59
2,600 +
$2.25
Click for Quote
Log in
to unlock special pricing