Image is representational - see mfr. specs

ESMQ251VSN821MP50S

Chemi-Con

Cap Aluminum Lytic 820uF 250V 20% (22 X 50mm) Snap-In 10mm 2770mA 2000h 85A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 250V 20% (22 X 50mm) Snap-In 10mm 2770mA 2000h 85A°C
Search Keywords: ESMQ251VSN821MP50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMQ251VSN821MP50S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 50 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
50
$7.80
100
$5.85
150
$5.46
200 +
$5.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!