- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN681MQ35S
Description
+
Cap Aluminum Lytic 680uF 250V 20% (25.4 X 35mm) Snap-In 10mm 2500mA 2000h 85A°C
Search Keywords: ESMQ251VSN681MQ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ251VSN681MQ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.96
200
$2.90
400
$1.96
600
$1.93
1,000
$1.90
2,600
$1.87
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments