- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN471MQ30S
Description
+
The ESMQ251VSN471MQ30S is a miniature aluminum electrolytic capacitor from the SMQ series with a rated voltage of 250Vdc and a capacitance of 470µF.
Search Keywords: ESMQ251VSN471MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ251VSN471MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$6.76
10
$6.69
25
$5.30
50
$4.63
100
$4.33
150
$4.19
200 +
$4.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT