- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN471MP35S
Description
+
Cap Aluminum Lytic 470uF 250V 20% (22 X 35mm) Snap-In 10mm 2110mA 2000h 85A°C
Search Keywords: ESMQ251VSN471MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ251VSN471MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$3.61
50
$3.23
200
$3.11
400
$3.03
600
$3.02
1,000
$2.99
2,600
$1.49
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing