- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN102MR35S
Chemi-Con
ESMQ251VSN102MR35S
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 3320mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 3320mA 2000h 85A°C
Search Keywords: ESMQ251VSN102MR35S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMQ251VSN102MR35S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 85 °C |
| Mounting: | Through Hole |
| Size: | 30 x 35 mm |
| Termination Style: | Snap-In2202 |
| Voltage: | 250 VDC |
Product Guides
+
Frequently Asked Questions
Is ESMQ251VSN102MR35S RoHS compliant?
Yes, ESMQ251VSN102MR35S is RoHS compliant.
What is the lead time for ESMQ251VSN102MR35S?
The standard lead time for ESMQ251VSN102MR35S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,200
can ship 4/21/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
28 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
5
$14.35
10
$10.41
25
$10.32
50
$8.71
100
$8.65
150
$8.61
200 +
$7.80
Click for Quote
Log in
to unlock special pricing