- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ251VSN102MQ45S
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (25.4 X 45mm) Snap-In 10mm 3320mA 2000h 85A°C
Search Keywords: ESMQ251VSN102MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ251VSN102MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.15
10
$9.13
25
$9.10
50
$9.08
100
$6.81
150
$6.36
200 +
$6.23
Click for Quote
Log in
to unlock special pricing