help desk software
Image is representational - see mfr. specs

ESMQ201VSN681MQ30S

Chemi-Con

Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 2680mA 2000h 85A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 2680mA 2000h 85A°C
Search Keywords: ESMQ201VSN681MQ30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMQ201VSN681MQ30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 30 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.47
200
$2.42
400
$1.56
600
$1.55
1,000
$1.52
2,600
$1.50
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments