- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ201VSN681MP35S
Description
+
Cap Aluminum Lytic 680uF 200V 20% (22 X 35mm) Snap-In 10mm 2680mA 2000h 85A°C
Search Keywords: ESMQ201VSN681MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ201VSN681MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$3.39
50
$3.18
200
$3.05
400
$2.99
600
$2.95
1,000
$2.90
2,600
$1.43
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing