- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ201VSN471MP30S
Description
+
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1850mA 2000h 85A°C
Search Keywords: ESMQ201VSN471MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ201VSN471MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.19
200
$2.96
400
$2.83
600
$2.71
1,000
$2.70
2,600
$1.31
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing