- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ201VSN222MA40S
Description
+
Cap Aluminum Lytic 2200uF 200V 20% (35 X 40mm) Snap-In 10mm 4920mA 2000h 85A°C
Search Keywords: ESMQ201VSN222MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ201VSN222MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.28
50
$9.82
200
$9.01
400
$8.77
600
$8.75
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing