- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ201VSN152MQ50S
Description
+
Cap Aluminum Lytic 1500uF 200V 20% (25.4 X 50mm) Snap-In 10mm 3870mA 2000h 85A°C
Search Keywords: ESMQ201VSN152MQ50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ201VSN152MQ50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
455
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$12.64
10
$9.28
25
$9.25
50
$7.74
100
$6.87
150
$6.84
200 +
$6.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT