- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ201VSN122MQ40S
Description
+
Cap Aluminum Lytic 1200uF 200V 20% (25.4 X 40mm) Snap-In 10mm 3500mA 2000h 85A°C
Search Keywords: ESMQ201VSN122MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ201VSN122MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$7.44
200
$6.56
400
$6.54
600
$4.95
1,000
$4.94
2,600
$4.92
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT