Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMQ201VSN102MQ35S

Cap Aluminum Lytic 1000uF 200V 20% (25.4 X 35mm) Snap-In 10mm 3250mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 200V 20% (25.4 X 35mm) Snap-In 10mm 3250mA 2000h 85A°C
Search Keywords: ESMQ201VSN102MQ35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMQ201VSN102MQ35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 35 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMQ201VSN102MQ35S RoHS compliant?
Yes, ESMQ201VSN102MQ35S is RoHS compliant.
What is the lead time for ESMQ201VSN102MQ35S?
The standard lead time for ESMQ201VSN102MQ35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.87
25
$2.25
200
$2.19
400
$2.15
600
$2.13
1,000
$2.11
2,600
$2.09
5,000 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!