- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ161VSN821MP35S
Description
+
Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2750mA 2000h 85A°C
Search Keywords: ESMQ161VSN821MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ161VSN821MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
200
$3.61
400
$3.46
600
$3.32
1,000
$3.31
2,600
$1.60
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing