help desk software
Image is representational - see mfr. specs

ESMQ161VSN561MP25S

Chemi-Con

Cap Aluminum Lytic 560uF 160V 20% (22 X 25mm) Snap-In 10mm 2250mA 2000h 85A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 160V 20% (22 X 25mm) Snap-In 10mm 2250mA 2000h 85A°C
Search Keywords: ESMQ161VSN561MP25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMQ161VSN561MP25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 25 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.370
200
$1.876
400
$1.836
600
$1.656
1,000
$1.541
2,600
$1.445
5,000
$1.412
7,600 +
$1.405
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments