- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ161VSN182MQ45S
Description
+
Cap Aluminum Lytic 1800uF 160V 20% (25.4 X 45mm) Snap-In 10mm 4200mA 2000h 85A°C
Search Keywords: ESMQ161VSN182MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ161VSN182MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.26
50
$5.24
200
$5.03
400
$4.92
600
$4.86
1,000
$4.85
2,600 +
$2.39
Click for Quote
Log in
to unlock special pricing