- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ161VSN102MQ30S
Description
+
Cap Aluminum Lytic 1000uF 160V 20% (25.4 X 30mm) Snap-In 10mm 3000mA 2000h 85A°C
Search Keywords: ESMQ161VSN102MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ161VSN102MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$3.69
50
$3.46
200
$3.32
400
$3.25
600
$3.21
1,000
$3.15
2,600
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing