Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMQ161VSN102MP40S

Cap Aluminum Lytic 1000uF 160V 20% (22 X 40mm) Snap-In 10mm 3000mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 160V 20% (22 X 40mm) Snap-In 10mm 3000mA 2000h 85A°C
Search Keywords: ESMQ161VSN102MP40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMQ161VSN102MP40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 22 x 40 mm
Termination Style: Snap-In2202
Voltage: 160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMQ161VSN102MP40S RoHS compliant?
Yes, ESMQ161VSN102MP40S is RoHS compliant.
What is the lead time for ESMQ161VSN102MP40S?
The standard lead time for ESMQ161VSN102MP40S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,200   can ship 1/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.96
10
$3.84
25
$3.72
50
$3.61
100
$3.50
150
$3.40
200 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!