- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM451VSN820MQ20S
Chemi-Con
ESMM451VSN820MQ20S
Cap Aluminum Lytic 82uF 450V 20% (25.4 X 20mm) Snap-In 10mm 740mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 82uF 450V 20% (25.4 X 20mm) Snap-In 10mm 740mA 3000h 85A°C
Search Keywords: ESMM451VSN820MQ20S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMM451VSN820MQ20S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 82 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 85 °C |
| Mounting: | Through Hole |
| Size: | 25.4 x 20 mm |
| Termination Style: | Snap-In |
| Voltage: | 450 VDC |
Product Guides
+
Frequently Asked Questions
Is ESMM451VSN820MQ20S RoHS compliant?
Yes, ESMM451VSN820MQ20S is RoHS compliant.
What is the lead time for ESMM451VSN820MQ20S?
The standard lead time for ESMM451VSN820MQ20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$2.87
200
$2.22
400
$1.46
600
$1.41
1,000
$1.39
2,600
$1.30
5,000
$1.28
7,600 +
$1.26
Click for Quote
Log in
to unlock special pricing