Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMM451VSN561MA50S

Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2880mA 3000h 85A°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2880mA 3000h 85A°C
Search Keywords: ESMM451VSN561MA50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMM451VSN561MA50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 560 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 35 x 50 mm
Termination Style: Snap-In
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMM451VSN561MA50S RoHS compliant?
Yes, ESMM451VSN561MA50S is RoHS compliant.
What is the lead time for ESMM451VSN561MA50S?
The standard lead time for ESMM451VSN561MA50S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$30.88
500
$16.30
750
$11.21
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!