- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM451VSN470MP20S
Chemi-Con
ESMM451VSN470MP20S
Cap Aluminum Lytic 47uF 450V 20% (22 X 20mm) Snap-In 10mm 540mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 450V 20% (22 X 20mm) Snap-In 10mm 540mA 3000h 85A°C
Search Keywords: ESMM451VSN470MP20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM451VSN470MP20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier's Standard Package:
200 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 20 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is ESMM451VSN470MP20S RoHS compliant?
Yes, ESMM451VSN470MP20S is RoHS compliant.
What is the lead time for ESMM451VSN470MP20S?
The standard lead time for ESMM451VSN470MP20S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
200
$1.23
400
$1.17
600
$1.15
1,000
$1.12
2,600
$1.07
5,000
$1.05
7,600
$1.03
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing