- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM451VSN391MA40S
Description
+
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 2380mA 3000h 85A°C
Search Keywords: ESMM451VSN391MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM451VSN391MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$6.32
100
$4.74
150
$4.42
200 +
$4.34
Click for Quote
Log in
to unlock special pricing