- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM451VSN331MQ50S
Chemi-Con
ESMM451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85A°C
Search Keywords: ESMM451VSN331MQ50S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMM451VSN331MQ50S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 330 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 85 °C |
| Mounting: | Through Hole |
| Size: | 25.4 x 50 mm |
| Termination Style: | Snap-In |
| Voltage: | 450 VDC |
Product Guides
+
Frequently Asked Questions
Is ESMM451VSN331MQ50S RoHS compliant?
Yes, ESMM451VSN331MQ50S is RoHS compliant.
What is the lead time for ESMM451VSN331MQ50S?
The standard lead time for ESMM451VSN331MQ50S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 3/15/27
Minimum Order Quantity:
5
28 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.09
200
$6.50
400
$6.23
600
$6.07
1,000
$6.05
2,600 +
$2.96
Click for Quote
Log in
to unlock special pricing