- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM451VNN391MR45S
Description
+
Cap Aluminum Lytic 390uF 450V 20%( 30 X 45mm) Snap-In 10mm 0.85 Ohm 2350mA 3000h 85°C
Search Keywords: ESMM451VNN391MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM451VNN391MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
200
$3.45
400
$3.30
600
$3.16
1,000
$3.12
2,600
$3.00
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing