Image is representational - see mfr. specs

ESMM451VNN331MR40S

Chemi-Con

Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1.005 Ohm 2120mA 3000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1.005 Ohm 2120mA 3000h 85°C
Search Keywords: ESMM451VNN331MR40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMM451VNN331MR40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 40 mm
  • Termination Style:
    Snap-In
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
200
$3.06
400
$2.93
600
$2.81
1,000
$2.77
2,600
$2.66
5,000 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!