- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM421VSN681MA50T
Description
+
Cap Aluminum Lytic 680uF 420V 20% (35 X 50mm) Snap-In 10mm 0.488 Ohm 3150mA 3000h 85A°C
Search Keywords: ESMM421VSN681MA50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM421VSN681MA50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.