- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM421VSN181MR25S
Chemi-Con
ESMM421VSN181MR25S
Cap Aluminum Lytic 180uF 420V 20% (30 X 25mm) Snap-In 10mm 1480mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 180uF 420V 20% (30 X 25mm) Snap-In 10mm 1480mA 3000h 85A°C
Search Keywords: ESMM421VSN181MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM421VSN181MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
Frequently Asked Questions
Is ESMM421VSN181MR25S RoHS compliant?
Yes, ESMM421VSN181MR25S is RoHS compliant.
What is the lead time for ESMM421VSN181MR25S?
The standard lead time for ESMM421VSN181MR25S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
200
$2.46
400
$2.14
600
$2.11
1,000
$2.03
2,600
$1.97
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing