- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM421VSN151MQ30S
Description
+
Cap Aluminum Lytic 150uF 420V 20% (25.4 X 30mm) Snap-In 10mm 1260mA 3000h 85A°C
Search Keywords: ESMM421VSN151MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM421VSN151MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$2.25
200
$1.83
400
$1.75
600
$1.70
1,000
$1.60
2,600
$1.56
5,000
$1.52
7,600 +
$1.50
Click for Quote
Log in
to unlock special pricing