- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN561MA40S
Description
+
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 2850mA 3000h 85A°C
Search Keywords: ESMM401VSN561MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM401VSN561MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$6.09
50
$5.97
200
$5.72
400
$3.70
600
$3.66
1,000
$3.60
2,600 +
$3.49
Click for Quote
Log in
to unlock special pricing