- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN391MR40S
Chemi-Con
ESMM401VSN391MR40S
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 2260mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 2260mA 3000h 85A°C
Search Keywords: ESMM401VSN391MR40S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMM401VSN391MR40S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 390 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 85 °C |
| Mounting: | Through Hole |
| Size: | 30 x 40 mm |
| Termination Style: | Snap-In |
| Voltage: | 400 VDC |
Product Guides
+
Frequently Asked Questions
Is ESMM401VSN391MR40S RoHS compliant?
Yes, ESMM401VSN391MR40S is RoHS compliant.
What is the lead time for ESMM401VSN391MR40S?
The standard lead time for ESMM401VSN391MR40S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
200
$3.67
400
$2.81
600
$2.70
1,000
$2.66
2,600
$2.56
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing