- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN271MA25S
Chemi-Con
ESMM401VSN271MA25S
Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 1630mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 1630mA 3000h 85A°C
Search Keywords: ESMM401VSN271MA25S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMM401VSN271MA25S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 270 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 85 °C |
| Mounting: | Through Hole |
| Size: | 35 x 25 mm |
| Termination Style: | Snap-In |
| Voltage: | 400 VDC |
Product Guides
+
Frequently Asked Questions
Is ESMM401VSN271MA25S RoHS compliant?
Yes, ESMM401VSN271MA25S is RoHS compliant.
What is the lead time for ESMM401VSN271MA25S?
The standard lead time for ESMM401VSN271MA25S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
50
$5.20
100
$3.90
150
$3.64
200 +
$3.57
Click for Quote
Log in
to unlock special pricing