- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN101MQ20S
Description
+
Cap Aluminum Lytic 100uF 400V 20% (25.4 X 20mm) Snap-In 10mm 820mA 3000h 85A°C
Search Keywords: ESMM401VSN101MQ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM401VSN101MQ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 20 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$2.10
200
$1.70
400
$1.63
600
$1.58
1,000
$1.49
2,600
$1.45
5,000
$1.42
7,600 +
$1.39
Click for Quote
Log in
to unlock special pricing