Image is representational - see mfr. specs

ESMM3B1VSN151MP25S

Chemi-Con

Cap Aluminum Lytic 150uF 315V 20% (22 X 25mm) Snap-In 10mm 1060mA 3000h 85A°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 150uF 315V 20% (22 X 25mm) Snap-In 10mm 1060mA 3000h 85A°C
Search Keywords: ESMM3B1VSN151MP25S
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Chemi-Con
  • Parça Numarası:
    ESMM3B1VSN151MP25S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    315 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
200
çoklu:
200
20 Weeks Gemi olabilir 10.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
200
$1.41
400
$1.35
600
$1.29
1.000
$1.27
2.600
$1.24
5.000
$1.20
7.600
$1.18
10.000 +
$1.17
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!