Image is representational - see mfr. specs

ESMM251VSN681MP50S

Chemi-Con

Cap Aluminum Lytic 680uF 250V 20% (22 X 50mm) Snap-In 10mm 2610mA 3000h 85A°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Cap Aluminum Lytic 680uF 250V 20% (22 X 50mm) Snap-In 10mm 2610mA 3000h 85A°C
Search Keywords: ESMM251VSN681MP50S
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Chemi-Con
  • 部品番号:
    ESMM251VSN681MP50S
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 50 mm
  • Termination Style:
    Snap-In
  • Voltage:
    250 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10
20 Weeks 出荷できます 10/1/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
10
$3.56
50
$2.98
200
$2.76
400
$2.68
600
$2.53
1,000
$2.50
2,600
$2.46
5,000 +
$2.40
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!