- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM251VSN271MP25S
Description
+
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1500mA 3000h 85A°C
Search Keywords: ESMM251VSN271MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM251VSN271MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$1.51
400
$1.44
600
$1.38
1,000
$1.36
2,600
$1.29
5,000
$1.27
7,600
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing