- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM251VSN152MA40S
Description
+
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85A°C
Search Keywords: ESMM251VSN152MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM251VSN152MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$13.57
100
$8.35
150
$6.61
200 +
$6.48
Click for Quote
Log in
to unlock special pricing