- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM251VSN122MR45S
Description
+
Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 3990mA 3000h 85A°C
Search Keywords: ESMM251VSN122MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM251VSN122MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
200
$3.18
400
$3.04
600
$2.92
1,000
$2.87
2,600
$2.77
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing