- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM201VSN681MR25S
Description
+
Cap Aluminum Lytic 680uF 200V 20% (30 X 25mm) Snap-In 10mm 2480mA 3000h 85A°C
Search Keywords: ESMM201VSN681MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM201VSN681MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$2.48
200
$1.93
400
$1.87
600
$1.84
1,000
$1.77
2,600
$1.72
5,000
$1.68
7,600 +
$1.65
Click for Quote
Log in
to unlock special pricing